
Sigma Designs ZM3102AU-CME1R technical specifications.
| Package/Case | Module |
| Current - Receiving | 23mA |
| Current - Transmitting | 36mA |
| Data Rate | 40Kbps |
| Frequency | 921MHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Min Operating Temperature | -15°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | -102dBm |
| RoHS | Compliant |
Download the complete datasheet for Sigma Designs ZM3102AU-CME1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
