RF Transceiver, FSK/GFSK modulation, operating at 921MHz with a data rate of 100Kbps. Features SPI and UART interfaces, 16KB memory, and 30 GPIO pins. Draws 32mA in both receiving and transmitting modes, with a receiver sensitivity of -104dBm. Packaged in a 56-pin LGA, supplied on tape and reel.
Sigma Designs ZM5101A-CME3R technical specifications.
| Package/Case | QFN |
| Current - Receiving | 32mA |
| Current - Transmitting | 32mA |
| Data Rate | 100Kbps |
| Frequency | 921MHz |
| Interface | SPI, UART |
| Memory Size | 16KB |
| Number of GPIO | 30 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Sensitivity | -104dBm |
| RoHS | Compliant |
Download the complete datasheet for Sigma Designs ZM5101A-CME3R to view detailed technical specifications.
No datasheet is available for this part.