
Sigma Designs ZM5304AU-CME3R technical specifications.
| Package/Case | Module |
| Current - Receiving | 33mA |
| Current - Transmitting | 36mA |
| Data Rate | 100Kbps |
| Frequency | 921MHz |
| Interface | SPI, USB, UART |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Sensitivity | -103dBm |
| RoHS | Compliant |
Download the complete datasheet for Sigma Designs ZM5304AU-CME3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
