Signal-Construct SKGU10128 technical specifications.
| Color | Yellow |
| Current Rating | 2.5mA |
| Length | 38mm |
| Material | PC, Polycarbonate |
| Mount | Panel |
| RoHS Compliant | Yes |
| Shape | Round |
| Termination | Tab |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SKGU10128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.