Signal-Construct SMBD062 technical specifications.
| Package/Case | 062 |
| Current | 20mA |
| Luminous Intensity | 20mcd |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMBD062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.