
Signal-Construct SMLD08014 technical specifications.
| Color | Red |
| Current Rating | 10mA |
| Head Height | 6.6mm |
| Length | 37.1mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Tab |
| Voltage Rating | 28V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMLD08014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
