Prominent Indicator Panel Mount, 22mm Mounting Hole Size, Green LED, Screw Termination, 20 mm Lamp Size, 230 V
Checking distributor stock and pricing after the page loads.
| Current Rating | 20mA |
| Length | 43.8mm |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Compliant |