Recessed Indicator Panel Mount, 8mm Mounting Hole Size, Blue LED, Screw Termination, 9.5 mm Lamp Size, 12 14 V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Signal-Construct SMZD08422 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Current Rating | 20mA |
| Length | 40mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMZD08422 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.