Signal Transformer 10-1800-LPI technical specifications.
| Width | 55.6 |
| Length | 66.8 |
| Manufacturer Series | 10-1800-LPI |
| Height | 31 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer 10-1800-LPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.