General purpose split bobbin power transformer, 10VA rating. Features a compact design with dimensions of 39.7mm width, 47.6mm length, and 34.9mm height. Engineered for reliable power conversion in a wide range of electronic applications.
Signal Transformer 14A-10R-36 technical specifications.
| Width | 39.7 |
| Length | 47.6 |
| Manufacturer Series | 14A |
| Height | 34.9 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer 14A-10R-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.