Split bobbin power transformer, 20VA rating. Features a compact design with dimensions of 47.6mm width, 57.2mm length, and 41.3mm height. This general-purpose power transformer is suitable for a wide range of applications.
Signal Transformer 14A-20-20 technical specifications.
| Width | 47.6 |
| Length | 57.2 |
| Manufacturer Series | 14A |
| Height | 41.3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer 14A-20-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.