General purpose split bobbin power transformer, 20VA rating. Features compact dimensions with a width of 47.6mm, length of 57.2mm, and height of 41.3mm. Designed for efficient power conversion in a wide range of electronic applications.
Signal Transformer 14A-20-36 technical specifications.
| Width | 47.6 |
| Length | 57.2 |
| Manufacturer Series | 14A |
| Height | 41.3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer 14A-20-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.