Signal Transformer 150 technical specifications.
| Width | 123.8 |
| Length | 82.6 |
| Input Voltage-Max | 230 |
| Manufacturer Series | EB |
| Height | 98.4 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer 150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.