Signal Transformer 241-7-120 technical specifications.
| Width | 46 |
| Length | 93.7 |
| Manufacturer Series | 241 |
| Height | 57.2 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer 241-7-120 to view detailed technical specifications.
No datasheet is available for this part.