Signal Transformer 56-4 technical specifications.
| Width | 95.3 |
| Length | 104.8 |
| Manufacturer Series | 56 |
| Height | 87.3 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer 56-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.