Signal Transformer 80-12 technical specifications.
| Width | 152.4 |
| Length | 162 |
| Manufacturer Series | 80 |
| Height | 134.9 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer 80-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.