Signal Transformer A41-80-230 technical specifications.
| Width | 60.3 |
| Length | 63.5 |
| Manufacturer Series | A41 |
| Height | 76.2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer A41-80-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.