Signal Transformer DP-241-8-120 technical specifications.
| Width | 57.2 |
| Length | 102.4 |
| Manufacturer Series | 241 |
| Height | 65.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer DP-241-8-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.