Signal Transformer DST-2-120 technical specifications.
| Width | 28.6 |
| Length | 34.9 |
| Manufacturer Series | DST |
| Height | 23.8 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer DST-2-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.