Signal Transformer IF-10-34 technical specifications.
| Width | 57 |
| Length | 67.6 |
| Manufacturer Series | IF |
| Height | 22.6 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer IF-10-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.