Signal Transformer LP-30-400 technical specifications.
| Width | 50.8 |
| Length | 63.5 |
| Manufacturer Series | LP |
| Height | 27.1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer LP-30-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.