Signal Transformer MPL-12-15 technical specifications.
| Width | 50.8 |
| Length | 63.5 |
| Manufacturer Series | MPL |
| Height | 27.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer MPL-12-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.