Signal Transformer PC-10-1000 technical specifications.
| Width | 36.5 |
| Length | 47.6 |
| Manufacturer Series | PC |
| Height | 41.27 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer PC-10-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.