Signal Transformer PC-16-75 technical specifications.
| Width | 28.6 |
| Length | 34.9 |
| Manufacturer Series | PC |
| Height | 30.15 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer PC-16-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.