Signal Transformer PC-40-110 technical specifications.
| Width | 31.8 |
| Length | 41.3 |
| Manufacturer Series | PC |
| Height | 34.92 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer PC-40-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.