This general purpose inductor from Signal Transformer features a nominal inductance of 10uH and a maximum rated current of 4.36A. The inductor is shielded and has a dual ended terminal placement. It is designed for power inductor applications and has a DC resistance of 0.035 ohms. The inductor is part of the SCRH104R series and is packaged in a 4141 type package.
Signal Transformer SCRH104R-100 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 4.36 |
| Test Frequency | 0.1 |
| Manufacturer Series | SCRH104R |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer SCRH104R-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.