This is a general purpose inductor with a dual ended terminal placement and a nominal inductance of 270uH. It is shielded and designed for power inductor applications. The inductor has a maximum rated current of 1.36A and a DC resistance of 0.56. It is part of the SCRH127 series from Signal Transformer.
Signal Transformer SCRH127-271 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.56 |
| Rated Current-Max | 1.36 |
| Test Frequency | 0.001 |
| Manufacturer Series | SCRH127 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signal Transformer SCRH127-271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.