Signetics 10149F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.16 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics 10149F to view detailed technical specifications.
No datasheet is available for this part.