Signetics 54S02/BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NOR GATE |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Signetics 54S02/BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.