Signetics 74148F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | ENCODER |
| Family | 74 |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 8 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics 74148F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.