Signetics 74163F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 23 |
| Number of Bits | 4 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 101 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 32 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics 74163F to view detailed technical specifications.
No datasheet is available for this part.