The Signetics 74LS09N is a commercial-grade AND gate logic IC with 14 terminals. It operates within a temperature range of 0°C to 70°C and is supplied with a nominal voltage of 5V. The device has a propagation delay of 35ns and features a dual terminal position. It is packaged in a 14-pin DIP and is suitable for use in a variety of logic IC applications.
Signetics 74LS09N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND GATE |
| Family | LS |
| Propagation Delay (tpd) | 35 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics 74LS09N to view detailed technical specifications.
No datasheet is available for this part.