The 74LS175N is a 4-bit D flip-flop with a positive edge trigger. It operates at a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device is rated for commercial temperature grade and is packaged in a plastic DIP-16. The 74LS175N has a propagation delay of 25ns and a maximum frequency of 30MHz. It is suitable for use in a variety of logic IC applications.
Signetics 74LS175N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 25 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics 74LS175N to view detailed technical specifications.
No datasheet is available for this part.