The Signetics 74LS373N is a commercial-grade, 8-bit, dual bus driver integrated circuit with a maximum operating temperature of 70 degrees Celsius. It features a 20-pin PDIP package and operates within a supply voltage range of 4.75 to 5.25 volts. The device has a propagation delay of 30 nanoseconds and supports true output polarity. It is designed for use in commercial environments and is part of the LS family of logic ICs.
Signetics 74LS373N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics 74LS373N to view detailed technical specifications.
No datasheet is available for this part.