The Signetics 74LS92N is a commercial-grade logic counter that divides input signals by 12. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The device features a propagation delay of 50ns and is available in a 14-pin DIP package.
Signetics 74LS92N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.09 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | DIVIDE BY 12 COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 50 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 10 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics 74LS92N to view detailed technical specifications.
No datasheet is available for this part.