The 74S05N is a commercial-grade logic inverter from Signetics, operating within a temperature range of 0 to 70°C. This 14-pin PDIP package is designed for use with a 5V supply voltage, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The inverter features a propagation delay of 7 units and is suitable for use in a variety of logic IC applications.
Signetics 74S05N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | INVERTER |
| Family | S |
| Propagation Delay (tpd) | 7 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics 74S05N to view detailed technical specifications.
No datasheet is available for this part.