The LM139N is a dual comparator IC from Signetics, featuring a 5V supply voltage and a maximum supply current of 2mA. It operates within a temperature range of -55 to 125 degrees Celsius, making it suitable for military-grade applications. The device is packaged in a 14-pin DIP package, designated as R-PDIP-T14. As a comparator, it is designed to compare two input voltages and produce an output based on their relationship. The LM139N is a specialty logic IC, designed for use in specific applications requiring high reliability and precision.
Signetics LM139N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 9000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics LM139N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.