The LM393AN is a dual comparator integrated circuit from Signetics. It operates over a commercial temperature range of 0 to 70 degrees Celsius and is powered by a 5V supply voltage. The device has a maximum supply current of 2.5mA and a maximum input offset voltage of 4mV. The LM393AN is packaged in an 8-pin PDIP package.
Signetics LM393AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics LM393AN to view detailed technical specifications.
No datasheet is available for this part.