Signetics N7406D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | INVERTER |
| Family | 74 |
| Propagation Delay (tpd) | 23 |
| Max I(ol) | 0.04 |
| Prop. Delay@Nom-Sup | 23 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 51 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics N7406D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.