Signetics N7410A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 22 |
| Load Capacitance | 15 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 16.5 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics N7410A to view detailed technical specifications.
No datasheet is available for this part.