Signetics N74279N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.09 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | R-S LATCH |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 2 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 27 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 30 |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics N74279N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.