Signetics N7490A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DECADE COUNTER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 100 |
| Number of Bits | 3 |
| Max I(ol) | 0.016 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 53 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 18 |
| Max Frequency@Nom-Sup | 10000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics N7490A to view detailed technical specifications.
No datasheet is available for this part.