Signetics N74LS181N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | ARITHMETIC LOGIC UNIT |
| Family | LS |
| Propagation Delay (tpd) | 62 |
| Number of Bits | 4 |
| Power Supply Current-Max (ICC) | 37 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics N74LS181N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.