The Signetics N74S138N is a 16-input dual 2-to-1 multiplexer with a commercial temperature range of 0 to 70 degrees Celsius. It operates at a nominal supply voltage of 5V and has a maximum supply voltage of 5.25V. The device has a propagation delay of 12 nanoseconds and a maximum output current of 20 microamperes. It is packaged in a 16-pin PDIP package and is suitable for use in a variety of logic IC applications.
Signetics N74S138N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | S |
| Propagation Delay (tpd) | 12 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 12 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 74 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics N74S138N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.