The Signetics N82S123AN is a commercial extended temperature grade OTP ROM IC with 16 terminals. It features a parallel access interface and a 32-word code memory. The device operates within a temperature range of 0 to 75 degrees Celsius. The supply voltage is rated from 4.75 to 5.25 volts, with a maximum supply current of 96 microamperes. The JEDEC package code is R-PDIP-T16, indicating a 16-pin PDIP package.
Signetics N82S123AN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.096 |
| Number of Words | 32 |
| Number of Words Code | 32 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics N82S123AN to view detailed technical specifications.
No datasheet is available for this part.