Signetics UA723CF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.15 |
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics UA723CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.