Buffer/Inverter Based Peripheral Driver, PDSO8, TDFN-8 package. Features 8 terminals with a dual terminal position. Operates across a wide temperature range from -55°C to 125°C, meeting military temperature grade specifications. Supports a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. This integrated circuit offers one function as a buffer or inverter based peripheral driver.
Silego Technology SLG55021-200010V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silego Technology SLG55021-200010V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.