The 71M6531F-MR/F/PE4 is a 68-pin QFN EP surface mount integrated circuit from Silergy. It has a package length of 8mm, width of 8mm, and a maximum height of 0.85mm. The seated plane height is also 0.85mm. The pin pitch is 0.4mm and the package material is plastic. This IC is designed for surface mount applications and conforms to the MO-220VLLE-1 Jedec standard.
Silergy 71M6531F-MR/F/PE4 technical specifications.
| Package/Case | QFN EP |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VLLE-1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
Download the complete datasheet for Silergy 71M6531F-MR/F/PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.