Silex Technology BR-310AC-US technical specifications.
| Technology | IEEE 802.11a/b/g/n/ac |
| Maximum Data Rate | 1300000Kbps |
| Maximum Operating Frequency | 2400(Typ)|5000(Typ)MHz |
| Number of Channels | 13|54 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Typical Operating Supply Voltage | 5V |
Download the complete datasheet for Silex Technology BR-310AC-US to view detailed technical specifications.
No datasheet is available for this part.