Silex Technology SX-BR-4600WAN2-US technical specifications.
| Technology | IEEE 802.11a/b/g/n |
| Maximum Operating Frequency | 2400(Typ)|5000(Typ)MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Silex Technology SX-BR-4600WAN2-US to view detailed technical specifications.
No datasheet is available for this part.